SMD Resistors
23,607 items in 53,872 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6117
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3011V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.01 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6118
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3012V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
30.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6119
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3013V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
301 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6120
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB301V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
300 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6121
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB302V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6122
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB303V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
30 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6123
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB304V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
300 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6124
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3090V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
309 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6125
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3091V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.09 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6126
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3092V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
30.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6127
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3093V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
309 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6128
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3160V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
316 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6129
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3161V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.16 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6130
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3162V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
31.6 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6131
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3163V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
316 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6132
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3240V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
324 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6133
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3241V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.24 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6134
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3242V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
32.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6135
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3243V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
324 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6136
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB331V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
330 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.