SMD Resistors
23,607 items in 53,872 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6097
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB272V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6098
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB273V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
27 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6099
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2740V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
274 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6100
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2741V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.74 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6101
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2742V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
27.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6102
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2743V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
274 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6103
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB274V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
270 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6104
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2800V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
280 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6105
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2801V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6106
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2802V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
28 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6107
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2803V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
280 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6108
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2870V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
287 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6109
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2871V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.87 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6110
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2872V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
28.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6111
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2873V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
287 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6112
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2940V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
294 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6113
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2941V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.94 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6114
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2942V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
29.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6115
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2943V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
294 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6116
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3010V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
301 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.