SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6838
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7871V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
7.87 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6839
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7872V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
78.7 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6840
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7873V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
787 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6841
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED78R7V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
78.7 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6842
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED8060V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
806 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6843
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED8061V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
8.06 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6844
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED8062V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
80.6 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6845
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED8063V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
806 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6846
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED80R6V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
80.6 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6847
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED820V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
82 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6848
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED821V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
820 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6849
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED822V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
8.2 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6850
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED823V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
82 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6851
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED824V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
820 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6852
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED8250V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
825 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6853
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED8251V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
8.25 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6854
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED8252V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
82.5 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6855
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED8253V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
825 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6856
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED82R5V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
82.5 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6857
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED8450V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
845 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.