SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6818
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7151V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
7.15 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6819
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7152V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
71.5 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6820
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7153V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
715 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6821
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED71R5V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
71.5 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6822
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7320V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
732 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6823
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7321V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
7.32 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6824
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7322V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
73.2 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6825
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7323V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
732 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6826
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED73R2V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
73.2 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6827
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED750V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
75 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6828
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED751V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
750 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6829
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED752V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
7.5 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6830
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED753V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
75 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6831
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED754V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
750 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6832
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7680V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
768 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6833
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7681V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
7.68 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6834
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7682V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
76.8 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6835
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7683V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
768 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6836
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED76R8V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
76.8 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6837
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED7870V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
787 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.