SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6778
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6191V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
6.19 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6779
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6192V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
61.9 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6780
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6193V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
619 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6781
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED61R9V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
61.9 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6782
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED620V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
62 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6783
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED621V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
620 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6784
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED622V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
6.2 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6785
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED623V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
62 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6786
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED624V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
620 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6787
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6340V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
634 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6788
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6341V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
6.34 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6789
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6342V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
63.4 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6790
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6343V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
634 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6791
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED63R4V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
63.4 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6792
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6490V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
649 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6793
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6491V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
6.49 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6794
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6492V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
64.9 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6795
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6493V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
649 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6796
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED64R9V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
64.9 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6797
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6650V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
665 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.