SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6758
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED562V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
5.6 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6759
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED563V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
56 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6760
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED564V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
560 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6761
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED56R2V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
56.2 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6762
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5760V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
576 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6763
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5761V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
5.76 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6764
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5762V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
57.6 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6765
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5763V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
576 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6766
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED57R6V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
57.6 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6767
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5900V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
590 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6768
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5901V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
5.9 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6769
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5902V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
59 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6770
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5903V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
590 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6771
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED59R0V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
59 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6772
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6040V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
604 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6773
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6041V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
6.04 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6774
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6042V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
60.4 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6775
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6043V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
604 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6776
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED60R4V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
60.4 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6777
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED6190V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
619 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.