SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6718
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4871V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
4.87 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6719
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4872V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
48.7 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6720
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4873V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
487 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6721
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED48R7V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
48.7 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6722
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4990V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
499 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6723
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4991V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
4.99 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6724
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4992V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
49.9 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6725
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4993V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
499 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6726
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED49R9V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
49.9 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6727
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED510V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
51 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6728
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5110V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
511 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6729
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5111V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
5.11 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6730
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5112V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
51.1 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6731
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5113V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
511 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6732
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED511V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
510 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6733
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED512V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
5.1 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6734
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED513V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
51 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6735
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED514V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
510 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6736
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED51R1V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
51.1 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6737
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED5230V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
523 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.