SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6698
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4423V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
442 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6699
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4530V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
453 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6700
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4531V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
4.53 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6701
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4532V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
45.3 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6702
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4533V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
453 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6703
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4640V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
464 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6704
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4641V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
4.64 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6705
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4642V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
46.4 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6706
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4643V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
464 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6707
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED470V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
47 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6708
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED471V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
470 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6709
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED472V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
4.7 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6710
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED473V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
47 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6711
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED474V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
470 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6712
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4750V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
475 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6713
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4751V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
4.75 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6714
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4752V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
47.5 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6715
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4753V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
475 kΩ
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6716
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED47R5V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
47.5 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6717
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AED4870V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
487 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.