SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6338
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7681V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
7.68 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6339
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7682V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
76.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6340
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7683V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
768 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6341
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB76R8V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
76.8 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6342
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7870V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
787 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6343
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7871V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
7.87 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6344
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7872V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
78.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6345
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7873V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
787 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6346
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB78R7V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
78.7 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6347
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8060V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
806 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6348
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8061V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
8.06 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6349
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8062V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
80.6 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6350
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8063V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
806 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6351
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB80R6V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
80.6 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6352
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB820V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
82 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6353
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB821V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
820 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6354
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB822V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
8.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6355
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB823V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
82 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6356
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB824V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
820 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6357
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8250V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
825 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.