SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6318
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6981V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.98 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6319
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6982V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
69.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6320
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6983V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
698 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6321
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB69R8V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
69.8 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6322
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7150V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
715 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6323
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7151V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
7.15 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6324
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7152V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
71.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6325
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7153V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
715 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6326
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB71R5V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
71.5 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6327
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7320V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
732 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6328
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7321V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
7.32 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6329
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7322V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
73.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6330
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7323V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
732 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6331
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB73R2V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
73.2 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6332
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB750V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
75 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6333
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB751V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
750 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6334
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB752V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
7.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6335
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB753V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
75 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6336
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB754V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
750 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6337
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB7680V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
768 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.