SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6178
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB393V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
39 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6179
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB394V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
390 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6180
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4020V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
402 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6181
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4021V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.02 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6182
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4022V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
40.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6183
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4023V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
402 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6184
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4120V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
412 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6185
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4121V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.12 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6186
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4122V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
41.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6187
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4123V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
412 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6188
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4220V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
422 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6189
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4221V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.22 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6190
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4222V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
42.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6191
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4223V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
422 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6192
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB431V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
430 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6193
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4320V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
432 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6194
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4321V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.32 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6195
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4322V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
43.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6196
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB4323V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
432 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6197
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB432V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
4.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.