SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6158
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB363V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
36 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6159
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB364V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
360 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6160
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3650V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
365 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6161
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3651V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.65 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6162
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3652V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
36.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6163
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3653V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
365 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6164
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3740V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
374 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6165
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3741V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.74 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6166
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3742V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
37.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6167
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3743V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
374 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6168
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3830V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
383 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6169
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3831V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.83 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6170
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3832V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
38.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6171
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3833V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
383 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6172
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB391V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
390 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6173
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3920V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
392 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6174
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3921V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.92 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6175
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3922V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
39.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6176
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB3923V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
392 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6177
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB392V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
3.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.