Varistors
263 items in 2,434 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Grid
min. operating temperature
max. operating temperature
Order No.:
74P5944
Manufacturer:
Littelfuse
Manufacturer SKU:
V07X250E
Total Price: 771.12 € *
4500 pcs.
0.1714 €
radial
390 V
320 V
250 V
5 mm
-40 °C
125 °C
Order No.:
74P5945
Manufacturer:
Littelfuse
Manufacturer SKU:
V07X275E
Total Price: 771.12 € *
4500 pcs.
0.1714 €
radial
430 V
350 V
275 V
5 mm
-40 °C
125 °C
Order No.:
74P5946
Manufacturer:
Littelfuse
Manufacturer SKU:
V07X300E
Total Price: 771.12 € *
4500 pcs.
0.1714 €
radial
470 V
385 V
300 V
5 mm
-40 °C
125 °C
Order No.:
74P5947
Manufacturer:
Littelfuse
Manufacturer SKU:
V07X320E
Total Price: 265.97 € *
1500 pcs.
0.1773 €
radial
510 V
410 V
320 V
5 mm
-40 °C
125 °C
Order No.:
74P5948
Manufacturer:
Littelfuse
Manufacturer SKU:
V07X330E
Total Price: 797.90 € *
4500 pcs.
0.1773 €
radial
530 V
435 V
330 V
5 mm
-40 °C
125 °C
Order No.:
74P5949
Manufacturer:
Littelfuse
Manufacturer SKU:
V07X350E
Total Price: 830.03 € *
4500 pcs.
0.1845 €
radial
560 V
450 V
350 V
5 mm
-40 °C
125 °C
Order No.:
74P5950
Manufacturer:
Littelfuse
Manufacturer SKU:
V07X385E
Total Price: 830.03 € *
4500 pcs.
0.1845 €
radial
620 V
505 V
385 V
5 mm
-40 °C
125 °C
Order No.:
74P5951
Manufacturer:
Littelfuse
Manufacturer SKU:
V07X420E
Total Price: 862.16 € *
4500 pcs.
0.1916 €
radial
680 V
560 V
420 V
5 mm
-40 °C
125 °C
Order No.:
74P5952
Manufacturer:
Littelfuse
Manufacturer SKU:
V07X440E
Total Price: 862.16 € *
4500 pcs.
0.1916 €
radial
710 V
585 V
440 V
5 mm
-40 °C
125 °C
Order No.:
74P5953
Manufacturer:
Littelfuse
Manufacturer SKU:
V1000LA160BP
Total Price: 2,955.96 € *
1200 pcs.
2.4633 €
radial
1.5125 V
1.2 kV
1 kV
8.5 mm
-55 °C
85 °C
Order No.:
74P5954
Manufacturer:
Littelfuse
Manufacturer SKU:
V1000LA160CP
Total Price: 2,698.92 € *
1200 pcs.
2.2491 €
radial
1.65 V
1 kV
8.5 mm
-55 °C
85 °C
Order No.:
74P5955
Manufacturer:
Littelfuse
Manufacturer SKU:
V1000LA80AP
Total Price: 2,534.70 € *
1500 pcs.
1.6898 €
radial
1.65 V
1.2 kV
1 kV
8.5 mm
-55 °C
85 °C
Order No.:
74P5956
Manufacturer:
Littelfuse
Manufacturer SKU:
V1000LA80CP
Total Price: 2,748.90 € *
1500 pcs.
1.8326 €
radial
1.65 V
1 kV
8.5 mm
-55 °C
85 °C
Order No.:
74P5957
Manufacturer:
Littelfuse
Manufacturer SKU:
V100ZA05P
Total Price: 610.47 € *
4500 pcs.
0.1357 €
radial
100 V
81 V
60 V
6 mm
-55 °C
85 °C
Order No.:
74P5958
Manufacturer:
Littelfuse
Manufacturer SKU:
V100ZA05PX2855
Total Price: 658.67 € *
4500 pcs.
0.1464 €
radial
100 V
81 V
60 V
6 mm
-55 °C
85 °C
Order No.:
74P5959
Manufacturer:
Littelfuse
Manufacturer SKU:
V100ZA15P
Total Price: 674.73 € *
2100 pcs.
0.3213 €
radial
100 V
81 V
60 V
8.5 mm
-55 °C
85 °C
Order No.:
74P5960
Manufacturer:
Littelfuse
Manufacturer SKU:
V100ZA15PX1347
Total Price: 642.60 € *
1800 pcs.
0.357 €
radial
100 V
81 V
60 V
8.5 mm
-55 °C
125 °C
Order No.:
74P5961
Manufacturer:
Littelfuse
Manufacturer SKU:
V100ZA15PX2855
Total Price: 749.70 € *
2100 pcs.
0.357 €
radial
100 V
81 V
60 V
8.5 mm
-55 °C
85 °C
Order No.:
74P5962
Manufacturer:
Littelfuse
Manufacturer SKU:
V100ZA20P
Total Price: 696.15 € *
1500 pcs.
0.4641 €
radial
100 V
81 V
60 V
8.5 mm
-55 °C
85 °C
Order No.:
74P5963
Manufacturer:
Littelfuse
Manufacturer SKU:
V100ZA3P
Total Price: 610.47 € *
4500 pcs.
0.1357 €
radial
100 V
81 V
60 V
6 mm
-55 °C
85 °C
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance