SMD Resistors
23,607 items in 53,872 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6357
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8250V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
825 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6358
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8251V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
8.25 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6359
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8252V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
82.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6360
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8253V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
825 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6361
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB82R5V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
82.5 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6362
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8450V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
845 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6363
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8451V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
8.45 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6364
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8452V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
84.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6365
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8453V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
845 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6366
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB84R5V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
84.5 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6367
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8660V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
866 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6368
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8661V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
8.66 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6369
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8662V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
86.6 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6370
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8663V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
866 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6371
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB86R6V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
86.6 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6372
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8870V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
887 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6373
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8871V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
8.87 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6374
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8872V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
88.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6375
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB8873V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
887 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6376
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB88R7V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
88.7 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.