SMD Resistors
23,613 items in 53,895 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
83E6054
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2212V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
22.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6055
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2213V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
221 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6056
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB221V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
220 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6057
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB222V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6058
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB223V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
22 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6059
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB224V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
220 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6060
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2260V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
226 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6061
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2261V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.26 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6062
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2262V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
22.6 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6063
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2263V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
226 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6064
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2320V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
232 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6065
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2321V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.32 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6066
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2322V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
23.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6067
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2323V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
232 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6068
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2370V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
237 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6069
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2371V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.37 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6070
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2372V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
23.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6071
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2373V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
237 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6072
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB241V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
240 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6073
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB242V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.