SMD Resistors
41 items in 1,692 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
max. operating temperature
Length
Width
Height
min. operating temperature
Order No.:
28E217
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07390K
Total Price: 51.17 € *
5000 pcs.
0.0102 €
390 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
155 °C
2 mm
1.2 mm
0.5 mm
-55 °C
Order No.:
28E218
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07470K
Total Price: 51.17 € *
5000 pcs.
0.0102 €
470 kΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
155 °C
2 mm
1.2 mm
0.5 mm
-55 °C
Order No.:
28E222
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE071M
Total Price: 51.17 € *
5000 pcs.
0.0102 €
1 MΩ
±1 %
0.125 W
SMD 0805 (2012)
thin film
155 °C
2 mm
1.2 mm
0.5 mm
-55 °C
Order No.:
28E404
Manufacturer:
Yageo
Manufacturer SKU:
RT1206BRD0722R
Total Price: 386.75 € *
5000 pcs.
0.0774 €
22 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E406
Manufacturer:
Yageo
Manufacturer SKU:
RT1206BRD0733R
Total Price: 386.75 € *
5000 pcs.
0.0774 €
33 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E431
Manufacturer:
Yageo
Manufacturer SKU:
RT1206BRD07-3K9
Total Price: 493.85 € *
5000 pcs.
0.0988 €
3.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
thin film
125 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E444
Manufacturer:
Yageo
Manufacturer SKU:
RT1206BRD0747K
Total Price: 386.75 € *
5000 pcs.
0.0774 €
47 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E458
Manufacturer:
Yageo
Manufacturer SKU:
RT1206BRD07680K
Total Price: 386.75 € *
5000 pcs.
0.0774 €
680 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E469
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE0747R
Total Price: 77.35 € *
5000 pcs.
0.0155 €
47 Ω
±1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E478
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE07-270R
Total Price: 59.50 € *
5000 pcs.
0.0119 €
270 Ω
±1 %
0.25 W
SMD 1206 (3216)
thin film
125 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E479
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE07330R
Total Price: 77.35 € *
5000 pcs.
0.0155 €
330 Ω
±1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E480
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE07-390R
Total Price: 49.98 € *
5000 pcs.
0.0100 €
390 Ω
±1 %
0.25 W
SMD 1206 (3216)
thin film
125 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E486
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE071K2
Total Price: 95.20 € *
5000 pcs.
0.0190 €
1.2 kΩ
±1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E489
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE072K2
Total Price: 77.35 € *
5000 pcs.
0.0155 €
2.2 kΩ
±1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E490
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE07-2K7
Total Price: 59.50 € *
5000 pcs.
0.0119 €
2.7 kΩ
±1 %
0.25 W
SMD 1206 (3216)
thin film
125 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E499
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE0715K
Total Price: 77.35 € *
5000 pcs.
0.0155 €
15 kΩ
±1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E501
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE0722K
Total Price: 95.20 € *
5000 pcs.
0.0190 €
22 kΩ
±1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E503
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE0733K
Total Price: 77.35 € *
5000 pcs.
0.0155 €
33 kΩ
±1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E504
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE0739K
Total Price: 77.35 € *
5000 pcs.
0.0155 €
39 kΩ
±1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Order No.:
28E505
Manufacturer:
Yageo
Manufacturer SKU:
RT1206FRE0747K
Total Price: 77.35 € *
5000 pcs.
0.0155 €
47 kΩ
±1 %
0.25 W
SMD 1206 (3216)
thin film
155 °C
3.1 mm
1.6 mm
0.55 mm
-55 °C
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.