SMD Resistors
41 items in 1,692 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
max. operating temperature
Length
Width
Height
min. operating temperature
Order No.:
27E905
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE0768K
Total Price: 23.80 € *
5000 pcs.
0.0048 €
68 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
155 °C
1.6 mm
0.8 mm
0.45 mm
-55 °C
Order No.:
27E908
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07-120K
Total Price: 29.75 € *
5000 pcs.
0.0060 €
120 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
125 °C
1.6 mm
0.8 mm
0.45 mm
-55 °C
Order No.:
27E909
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07-150K
Total Price: 18.45 € *
5000 pcs.
0.0037 €
150 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
125 °C
1.6 mm
0.8 mm
0.45 mm
-55 °C
Order No.:
27E910
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07-180K
Total Price: 18.45 € *
5000 pcs.
0.0037 €
180 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
125 °C
1.6 mm
0.8 mm
0.45 mm
-55 °C
Order No.:
27E913
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07-330K
Total Price: 18.45 € *
5000 pcs.
0.0037 €
330 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
125 °C
1.6 mm
0.8 mm
0.45 mm
-55 °C
Order No.:
27E914
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07-390K
Total Price: 29.75 € *
5000 pcs.
0.0060 €
390 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
125 °C
1.6 mm
0.8 mm
0.45 mm
-55 °C
Order No.:
27E915
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07470K
Total Price: 23.80 € *
5000 pcs.
0.0048 €
470 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
155 °C
1.6 mm
0.8 mm
0.45 mm
-55 °C
Order No.:
27E916
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07560K
Total Price: 23.80 € *
5000 pcs.
0.0048 €
560 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
155 °C
1.6 mm
0.8 mm
0.45 mm
-55 °C
Order No.:
27E917
Manufacturer:
Yageo
Manufacturer SKU:
RT0603FRE07-680K
Total Price: 18.45 € *
5000 pcs.
0.0037 €
680 kΩ
±1 %
0.1 W
SMD 0603 (1608)
thin film
125 °C
1.6 mm
0.8 mm
0.45 mm
-55 °C
Order No.:
28E104
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0722R
Total Price: 172.55 € *
5000 pcs.
0.0345 €
22 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
155 °C
2 mm
1.2 mm
0.5 mm
-55 °C
Order No.:
28E106
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD0733R
Total Price: 178.50 € *
5000 pcs.
0.0357 €
33 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
155 °C
2 mm
1.2 mm
0.5 mm
-55 °C
Order No.:
28E116
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD07-220R
Total Price: 398.65 € *
5000 pcs.
0.0797 €
220 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
125 °C
2 mm
1.25 mm
0.5 mm
-55 °C
Order No.:
28E117
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD07270R
Total Price: 178.50 € *
5000 pcs.
0.0357 €
270 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
155 °C
2 mm
1.2 mm
0.5 mm
-55 °C
Order No.:
28E146
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD07-68K
Total Price: 136.85 € *
5000 pcs.
0.0274 €
68 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
125 °C
2 mm
1.25 mm
0.5 mm
-55 °C
Order No.:
28E150
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD07150K
Total Price: 178.50 € *
5000 pcs.
0.0357 €
150 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
155 °C
2 mm
1.2 mm
0.5 mm
-55 °C
Order No.:
28E153
Manufacturer:
Yageo
Manufacturer SKU:
RT0805BRD07270K
Total Price: 160.65 € *
5000 pcs.
0.0321 €
270 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
thin film
155 °C
2 mm
1.2 mm
0.5 mm
-55 °C
Order No.:
28E161
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07-10R
Total Price: 41.65 € *
5000 pcs.
0.0083 €
10 Ω
±1 %
0.125 W
SMD 0805 (2012)
thin film
125 °C
2 mm
1.25 mm
0.5 mm
-55 °C
Order No.:
28E163
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE0715R
Total Price: 51.17 € *
5000 pcs.
0.0102 €
15 Ω
±1 %
0.125 W
SMD 0805 (2012)
thin film
155 °C
2 mm
1.2 mm
0.5 mm
-55 °C
Order No.:
28E164
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE07-18R
Total Price: 39.87 € *
5000 pcs.
0.0080 €
18 Ω
±1 %
0.125 W
SMD 0805 (2012)
thin film
125 °C
2 mm
1.25 mm
0.5 mm
-55 °C
Order No.:
28E165
Manufacturer:
Yageo
Manufacturer SKU:
RT0805FRE0722R
Total Price: 51.17 € *
5000 pcs.
0.0102 €
22 Ω
±1 %
0.125 W
SMD 0805 (2012)
thin film
155 °C
2 mm
1.2 mm
0.5 mm
-55 °C
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.