SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6958
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD35R7V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
35.7 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6959
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD360V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
36 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6960
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD36R5V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
36.5 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6961
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD37R4V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
37.4 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6962
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD38R3V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
38.3 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6963
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD390V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
39 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6964
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD39R2V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
39.2 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6965
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD40R2V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
40.2 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6966
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD41R2V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
41.2 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6967
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD42R2V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
42.2 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6968
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AHD430V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
43 Ω
±0.5 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6969
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB102V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6970
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB103V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
10 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6971
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB104V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
100 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6972
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB122V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
1.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6973
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB123V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
12 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6974
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB152V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
1.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6975
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB153V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
15 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6976
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB182V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
1.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6977
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8APB183V
Total Price: 2,439.50 € *
5000 pcs.
0.4879 €
18 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.