SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6278
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6041V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.04 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6279
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6042V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
60.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6280
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6043V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
604 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6281
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB60R4V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
60.4 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6282
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6190V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
619 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6283
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6191V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.19 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6284
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6192V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
61.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6285
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6193V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
619 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6286
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB61R9V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
61.9 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6287
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB620V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
62 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6288
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB621V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
620 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6289
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB622V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6290
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB623V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
62 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6291
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB624V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
620 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6292
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6340V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
634 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6293
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6341V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
6.34 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6294
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6342V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
63.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6295
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6343V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
634 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6296
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB63R4V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
63.4 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6297
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB6490V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
649 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.