SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6078
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB243V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
24 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6079
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB244V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
240 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6080
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2490V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
249 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6081
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2491V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.49 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6082
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2492V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
24.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6083
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2493V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
249 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6084
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2550V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
255 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6085
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2551V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.55 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6086
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2552V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
25.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6087
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2553V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
255 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6088
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2610V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
261 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6089
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2611V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.61 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6090
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2612V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
26.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6091
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2613V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
261 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6092
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2670V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
267 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6093
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2671V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.67 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6094
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2672V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
26.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6095
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2673V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
267 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6096
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB271V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
270 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6097
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB272V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.