SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E6038
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB203V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
20 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6039
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB204V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
200 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6040
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2050V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
205 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6041
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2051V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.05 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6042
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2052V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
20.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6043
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2053V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
205 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6044
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2100V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
210 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6045
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2101V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6046
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2102V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
21 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6047
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2103V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
210 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6048
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2150V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
215 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6049
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2151V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.15 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6050
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2152V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
21.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6051
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2153V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
215 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6052
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2210V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
221 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6053
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2211V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.21 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6054
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2212V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
22.1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6055
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB2213V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
221 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6056
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB221V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
220 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6057
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB222V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
2.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.