SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E2467
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB5620V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
562 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2468
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB5621V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
5.62 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2469
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB5622V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
56.2 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2470
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB562V
Total Price: 773.50 € *
5000 pcs.
0.1547 €
5.6 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2471
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB563V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
56 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2472
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB56R2V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
56.2 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2473
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB5760V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
576 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2474
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB5761V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
5.76 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2475
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB5762V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
57.6 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2476
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB57R6V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
57.6 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2477
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB5900V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
590 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2478
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB5901V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
5.9 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2479
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB5902V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
59 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2480
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB59R0V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
59 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2481
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB6040V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
604 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2482
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB6041V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
6.04 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2483
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB6042V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
60.4 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2484
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB60R4V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
60.4 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2485
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB6190V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
619 Ω
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Order No.:
83E2486
Manufacturer:
Panasonic
Manufacturer SKU:
ERA3AEB6191V
Total Price: 1,463.70 € *
5000 pcs.
0.2927 €
6.19 kΩ
±0.1 %
0.1 W
SMD 0603 (1608)
metal film
-55 °C
155 °C
1.6 mm
0.8 mm
0.45 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.