SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E5998
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB163V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
16 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5999
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB164V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
160 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6000
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1650V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
165 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6001
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1651V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.65 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6002
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1652V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
16.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6003
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1653V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
165 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6004
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1690V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
169 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6005
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1691V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.69 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6006
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1692V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
16.9 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6007
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1693V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
169 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6008
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1740V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
174 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6009
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1741V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.74 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6010
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1742V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
17.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6011
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1743V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
174 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6012
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1780V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
178 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6013
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1781V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.78 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6014
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1782V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
17.8 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6015
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1783V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
178 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6016
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB181V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
180 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E6017
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1820V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
182 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.