SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E5958
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1330V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
133 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5959
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1331V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.33 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5960
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1332V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
13.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5961
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1333V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
133 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5962
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB133V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
13 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5963
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB134V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
130 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5964
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1370V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
137 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5965
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1371V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.37 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5966
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1372V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
13.7 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5967
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1373V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
137 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5968
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1400V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
140 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5969
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1401V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.4 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5970
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1402V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
14 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5971
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1403V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
140 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5972
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1430V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
143 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5973
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1431V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.43 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5974
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1432V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
14.3 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5975
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1433V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
143 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5976
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1470V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
147 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5977
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1471V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.47 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.