SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E5897
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6ARW9091V
Total Price: 2,201.50 € *
5000 pcs.
0.4403 €
9.09 kΩ
±0.05 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E5898
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6ARW9092V
Total Price: 2,201.50 € *
5000 pcs.
0.4403 €
90.9 kΩ
±0.05 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E5899
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6ARW912V
Total Price: 2,201.50 € *
5000 pcs.
0.4403 €
9.1 kΩ
±0.05 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E5900
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6ARW913V
Total Price: 2,201.50 € *
5000 pcs.
0.4403 €
91 kΩ
±0.05 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E5901
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6ARW9311V
Total Price: 2,201.50 € *
5000 pcs.
0.4403 €
9.31 kΩ
±0.05 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E5902
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6ARW9312V
Total Price: 2,201.50 € *
5000 pcs.
0.4403 €
93.1 kΩ
±0.05 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E5903
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6ARW9531V
Total Price: 2,201.50 € *
5000 pcs.
0.4403 €
9.53 kΩ
±0.05 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E5904
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6ARW9532V
Total Price: 2,201.50 € *
5000 pcs.
0.4403 €
95.3 kΩ
±0.05 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E5905
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6ARW9761V
Total Price: 2,201.50 € *
5000 pcs.
0.4403 €
9.76 kΩ
±0.05 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E5906
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6ARW9762V
Total Price: 2,201.50 € *
5000 pcs.
0.4403 €
97.6 kΩ
±0.05 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E5907
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB101V
Total Price: 987.70 € *
5000 pcs.
0.1975 €
100 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5908
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1020V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
102 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5909
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1021V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.02 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5910
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1022V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
10.2 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5911
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1023V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
102 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5912
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB102V
Total Price: 969.85 € *
5000 pcs.
0.1940 €
1 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5914
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB104V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
100 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5915
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1050V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
105 Ω
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5916
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1051V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
1.05 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Order No.:
83E5917
Manufacturer:
Panasonic
Manufacturer SKU:
ERA8AEB1052V
Total Price: 1,178.10 € *
5000 pcs.
0.2356 €
10.5 kΩ
±0.1 %
0.25 W
SMD 1206 (3216)
metal film
-55 °C
155 °C
3.2 mm
1.6 mm
0.6 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.