SMD Resistors
22,160 items in 43,151 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
Order No.:
83E4285
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB4872V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
48.7 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4286
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB4873V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
487 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4287
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB48R7V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
48.7 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4288
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB4990V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
499 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4289
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB4991V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
4.99 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4290
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB4992V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
49.9 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4291
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB4993V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
499 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4292
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB49R9V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
49.9 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4293
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB510V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
51 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4294
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5110V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
511 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4295
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5111V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
5.11 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4296
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5112V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
51.1 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4297
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5113V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
511 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4298
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB511V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
510 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4299
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB512V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
5.1 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4300
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB513V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
51 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4301
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB514V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
510 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4302
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB51R1V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
51.1 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4303
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5230V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
523 Ω
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Order No.:
83E4304
Manufacturer:
Panasonic
Manufacturer SKU:
ERA6AEB5231V
Total Price: 1,606.50 € *
5000 pcs.
0.3213 €
5.23 kΩ
±0.1 %
0.125 W
SMD 0805 (2012)
metal film
-55 °C
155 °C
2 mm
1.2 mm
0.5 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.