1206F-8R2K-01 | Fastron
RF choke, SMD 1206, 8.2 µH, 220 mA, 1206F-8R2K-01
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2618 €
1000 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, 1206F-8R2K-01, Fastron
This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Filter | Property | Value |
---|---|---|
Inductance | 8.2 µH | |
DC current | 220 mA | |
DC resistance | 3.1 Ω | |
Design | SMD 1206 | |
Version | RF choke | |
Quality Q | Q 25 | |
Width | 2.5 mm | |
Height | 1.6 mm | |
Tolerance | ±10 % | |
Measuring frequency | 7.9 MHz | |
Length | 4 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | MY |
Original Packaging | Reel with 100 pieces |
Customs tariff number | 85045000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |