Unit Price (€ / pc.)
0.1465 € *
Available in 4 Days: 8,500 pcs. - if ordered today
Zener Diode, 1N5358B, Diotec
Zener diode voltage stabilization and regulators for overvoltage protection - uni- and bi-directional. Zener voltage tolerance is graded to the international E 24 (~ ±5%) standard.
Features
- High power dissipation
- Compliant to RoHS
- Conflict Minerals
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
Assembly | THT | |
Power loss | 5 W | |
max. operating temperature | 175 °C | |
Version | surface diffused zener diode | |
Number of diodes | 1 | |
Enclosure | DO-201 | |
diameter | 4.5 mm | |
min. operating temperature | -50 °C | |
Junction temperature (min.) | -50 °C | |
Length | 7.5 mm | |
Zener voltage | 22 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |