1N5387B | Diotec

Surface diffused zener diode, 190 V, 5 W, DO-201, 1N5387B

Order No.: 09S3582
EAN: 4099879079558
MPN:
1N5387B
Series: 1N53..
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1700 pcs.
0.2773 €
Technical specifications
Number of diodes 1
Version Surface diffused zener diode
diameter 0.45 mm
Enclosure DO-201
Length 7.5 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 5 W
Zener voltage 190 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,700 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 28 variations
*incl. VAT plus shipping costs