99 1437 822 05 | binder

Plug, M12, 5 pole, screw connection, screw locking, angled, 99 1437 822 05

Order No.: 66P3694
EAN: 4099879106957
MPN:
99 1437 822 05
Series: 713
binder
default L
Image may differ
Unit Price (€ / pc.)
29.1193 € *
Available: 3 pcs.
Leadtime: 6 Weeks **
Total Price:
29.12 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1193 €
5 pcs.
27.3819 €
15 pcs.
26.3347 €
50 pcs.
25.1685 €
150 pcs.
24.1094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99-1437-822-05, Franz Binder

M12-A Male connector, poles 5, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL

Technical specifications
Version plug
Thread size M12
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 66P0062

Manufacturer SKU:

 08 2424 010 000

 

Available: 38 pcs. Leadtime: 6 Weeks **
5.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0456 €
10 pcs.
4.4506 €
100 pcs.
3.8913 €
250 pcs.
3.7485 €
1000 pcs.
3.5105 €
Variations
Pin number
Contact connection
contact surface
Version
Type of locking
Assembly
Orientation
Thread size
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact connection
contact surface
Version
Type of locking
Assembly
Orientation
Thread size
Degree of protection (IP)
Plug, M12, 4 pole, screw connection, screw locking, angled, 99 1429 824 04
Order No.:
 66P3641
Manufacturer:
 binder
Manufacturer SKU:
 99 1429 824 04
Available: 7 pcs. Leadtime: 4 Weeks **
Total Price: 31.09 € *
1 pcs.
31.0947 €
10 pcs.
27.3700 €
50 pcs.
25.4898 €
150 pcs.
24.3712 €
500 pcs.
23.1217 €
4 pole
screw connection
gold-plated
plug
screw locking
cable assembly
angled
M12
IP67
Plug, M12, 5 pole, screw connection, screw locking, angled, 99 1437 822 05
Order No.:
 66P3694
Manufacturer:
 binder
Manufacturer SKU:
 99 1437 822 05
Available: 3 pcs. Leadtime: 6 Weeks **
Total Price: 29.12 € *
1 pcs.
29.1193 €
5 pcs.
27.3819 €
15 pcs.
26.3347 €
50 pcs.
25.1685 €
150 pcs.
24.1094 €
5 pole
screw connection
gold-plated
plug
screw locking
cable assembly
angled
M12
IP67
Plug, M12, 5 pole, screw connection, screw locking, angled, 99 1437 824 05
Order No.:
 66P3695
Manufacturer:
 binder
Manufacturer SKU:
 99 1437 824 05
Available: 52 pcs. Leadtime: 6 Weeks **
Total Price: 29.12 € *
1 pcs.
29.1193 €
5 pcs.
27.3819 €
15 pcs.
26.3347 €
50 pcs.
25.1685 €
150 pcs.
24.1094 €
5 pole
screw connection
gold-plated
plug
screw locking
cable assembly
angled
M12
IP67
Plug, M12, 12 pole, solder connection, screw locking, angled, 99 1491 822 12
Order No.:
 66P3734
Manufacturer:
 binder
Manufacturer SKU:
 99 1491 822 12
Available: 4 pcs. Leadtime: 4 Weeks **
Total Price: 48.74 € *
1 pcs.
48.7424 €
5 pcs.
45.8150 €
15 pcs.
44.0657 €
50 pcs.
42.1141 €
150 pcs.
40.3529 €
12 pole
solder connection
gold-plated
plug
screw locking
cable assembly
angled
M12
IP67
Plug, M12, 8 pole, screw connection, screw locking, angled, 99 1487 822 08
Order No.:
 66P3722
Manufacturer:
 binder
Manufacturer SKU:
 99 1487 822 08
Available: 1 pcs. Leadtime: 4 Weeks **
Total Price: 47.46 € *
1 pcs.
47.4572 €
5 pcs.
44.6131 €
15 pcs.
42.9114 €
50 pcs.
41.0074 €
150 pcs.
39.2938 €
8 pole
screw connection
gold-plated
plug
screw locking
cable assembly
angled
M12
IP67
Plug, M12, 4 pole, screw connection, screw locking, angled, 99 1429 822 04
Order No.:
 66P3640
Manufacturer:
 binder
Manufacturer SKU:
 99 1429 822 04
Available: 10 pcs. Leadtime: 4 Weeks **
Total Price: 31.09 € *
1 pcs.
31.0947 €
10 pcs.
27.3700 €
50 pcs.
25.4898 €
150 pcs.
24.3712 €
500 pcs.
23.1217 €
4 pole
screw connection
gold-plated
plug
screw locking
cable assembly
angled
M12
IP67