99 1436 914 05 | binder

Jack, M12, 5 pole, screw connection, screw locking, straight, 99 1436 914 05

Order No.: 66P3683
EAN: 4099889701036
MPN:
99 1436 914 05
Series: 713
binder
default L
Image may differ
Unit Price (€ / pc.)
20.5513 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5513 €
10 pcs.
18.4807 €
100 pcs.
16.6362 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 99-1436-914-05, BINDER

M12-A Female cable connector, Contacts: 5, 8.0-10.0 mm, shieldable, screw clamp, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Version jack
Thread size M12
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 66P0063

Manufacturer SKU:

 08 2425 010 000

 

Available: 38 pcs. Leadtime: 6 Weeks **
4.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9984 €
10 pcs.
3.5224 €
100 pcs.
3.1059 €
250 pcs.
2.9631 €
1000 pcs.
2.7727 €
Variations
Pin number
contact surface
Version
Type of locking
Assembly
Coding
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Type of locking
Assembly
Coding
Orientation
Thread size
Contact connection
Degree of protection (IP)
Jack, M12, 8 pole, screw connection, screw locking, straight, 99 1486 914 08
Order No.:
 66P3718
Manufacturer:
 binder
Manufacturer SKU:
 99 1486 914 08
Available: 20 pcs. Leadtime: 4 Weeks **
Total Price: 31.06 € *
1 pcs.
31.0590 €
5 pcs.
28.8813 €
15 pcs.
26.0015 €
50 pcs.
23.9071 €
150 pcs.
21.0511 €
8 pole
gold-plated
jack
screw locking
cable assembly
A
straight
M12
screw connection
IP67