99 0536 14 05 | binder

Jack, M12, 5 pole, clamp connection, screw locking, straight, 99 0536 14 05

Order No.: 66P3464
EAN: 4099879105554
MPN:
99 0536 14 05
Series: 713
binder
default L
Image may differ
Unit Price (€ / pc.)
20.6108 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
20.61 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6108 €
10 pcs.
18.1356 €
50 pcs.
16.8980 €
150 pcs.
16.1483 €
500 pcs.
15.3391 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99-0536-14-05, Franz Binder

M12-A Female connector, poles 5, 4.0-6.0 mm, unshielded, wire clamp, IP67

Technical specifications
Version jack
Thread size M12
Coding A
Contact connection clamp connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 66P0063

Manufacturer SKU:

 08 2425 010 000

 

Available: 38 pcs. Leadtime: 6 Weeks **
4.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9984 €
10 pcs.
3.5224 €
100 pcs.
3.1059 €
250 pcs.
2.9631 €
1000 pcs.
2.7727 €
Variations
Pin number
Additional parts
contact surface
Version
Type of locking
Assembly
Coding
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
contact surface
Version
Type of locking
Assembly
Coding
Orientation
Thread size
Contact connection
Degree of protection (IP)
Jack, M12, 5 pole, clamp connection, screw locking, straight, 99 0536 12 05
Order No.:
 66P3463
Manufacturer:
 binder
Manufacturer SKU:
 99 0536 12 05
Available: 109 pcs. Leadtime: 4 Weeks **
Total Price: 20.61 € *
1 pcs.
20.6108 €
10 pcs.
18.1356 €
50 pcs.
16.8980 €
150 pcs.
16.1483 €
500 pcs.
15.3391 €
5 pole
gold-plated
jack
screw locking
cable assembly
A
straight
M12
clamp connection
IP67
Jack, M12, 5 pole, clamp connection, screw locking, straight, 99 0536 14 05
Order No.:
 66P3464
Manufacturer:
 binder
Manufacturer SKU:
 99 0536 14 05
Available: 40 pcs. Leadtime: 2 Weeks **
Total Price: 20.61 € *
1 pcs.
20.6108 €
10 pcs.
18.1356 €
50 pcs.
16.8980 €
150 pcs.
16.1483 €
500 pcs.
15.3391 €
5 pole
gold-plated
jack
screw locking
cable assembly
A
straight
M12
clamp connection
IP67
Jack, M12, 4 pole, clamp connection, screw locking, straight, 99 0524 14 04
Order No.:
 70P1035
Manufacturer:
 binder
Manufacturer SKU:
 99 0524 14 04
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 15.21 € *
1 pcs.
15.2082 €
10 pcs.
14.1372 €
50 pcs.
13.1495 €
100 pcs.
12.2213 €
4 pole
equipped
gold-plated
jack
screw locking
cable assembly
A
straight
M12
clamp connection
IP67
Jack, M12, 4 pole, clamp connection, screw locking, straight, 99 0524 12 04
Order No.:
 70P1034
Manufacturer:
 binder
Manufacturer SKU:
 99 0524 12 04
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 15.21 € *
1 pcs.
15.2082 €
10 pcs.
14.1372 €
50 pcs.
13.1495 €
100 pcs.
12.2213 €
4 pole
equipped
gold-plated
jack
screw locking
cable assembly
A
straight
M12
clamp connection
IP67