99 1491 822 12 | binder

Plug, M12, 12 pole, solder connection, screw locking, angled, 99 1491 822 12

Order No.: 66P3734
EAN: 4099879107350
MPN:
99 1491 822 12
Series: 713
binder
default L
Image may differ
Unit Price (€ / pc.)
48.7424 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
48.74 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7424 €
5 pcs.
45.8150 €
15 pcs.
44.0657 €
50 pcs.
42.1141 €
150 pcs.
40.3529 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99-1491-822-12, Franz Binder

M12-A Male connector, poles 12, 6.0-8.0 mm, shieldable, solder, IP67, UL

Technical specifications
Version plug
Thread size M12
Coding A
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 12 pole
Degree of protection (IP) IP67
Type of locking screw locking
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 66P0062

Manufacturer SKU:

 08 2424 010 000

 

Available: 38 pcs. Leadtime: 6 Weeks **
5.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0456 €
10 pcs.
4.4506 €
100 pcs.
3.8913 €
250 pcs.
3.7485 €
1000 pcs.
3.5105 €
Variations
1 item in 6 variations
*incl. VAT plus shipping costs