99 1437 914 05 | binder

Plug, M12, 5 pole, screw connection, screw locking, straight, 99 1437 914 05

Order No.: 66P3699
EAN: 4099879107015
MPN:
99 1437 914 05
Series: 713
binder
default L
Image may differ
Unit Price (€ / pc.)
27.0011 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
27.00 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0011 €
10 pcs.
23.7762 €
50 pcs.
22.1459 €
150 pcs.
21.1701 €
500 pcs.
20.0991 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-1437-914-05, Franz Binder

M12-A Male connector, poles 5, 8.0-10.0 mm, shieldable, screw clamp, IP67, UL

Technical specifications
Version plug
Thread size M12
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 66P0062

Manufacturer SKU:

 08 2424 010 000

 

Available: 38 pcs. Leadtime: 6 Weeks **
5.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0456 €
10 pcs.
4.4506 €
100 pcs.
3.8913 €
250 pcs.
3.7485 €
1000 pcs.
3.5105 €
Variations
Pin number
Additional parts
contact surface
Version
Type of locking
Assembly
Coding
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs