99 0537 14 05 | binder

Plug, M12, 5 pole, clamp connection, screw locking, straight, 99 0537 14 05

Order No.: 66P3469
EAN: 4099879105738
MPN:
99 0537 14 05
Series: 713
binder
default L
Image may differ
Unit Price (€ / pc.)
20.1824 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
17.7667 €
50 pcs.
16.5529 €
150 pcs.
15.8151 €
500 pcs.
15.0059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-0537-14-05, Franz Binder

M12-A Male connector, poles 5, 4.0-6.0 mm, unshielded, wire clamp, IP67

Technical specifications
Version plug
Thread size M12
Coding A
Contact connection clamp connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 66P0062

Manufacturer SKU:

 08 2424 010 000

 

Available: 38 pcs. Leadtime: 6 Weeks **
5.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0456 €
10 pcs.
4.4506 €
100 pcs.
3.8913 €
250 pcs.
3.7485 €
1000 pcs.
3.5105 €
Variations
Pin number
Additional parts
contact surface
Version
Type of locking
Assembly
Coding
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
contact surface
Version
Type of locking
Assembly
Coding
Orientation
Thread size
Contact connection
Degree of protection (IP)
Plug, M12, 5 pole, clamp connection, screw locking, straight, 99 0537 12 05
Order No.:
 66P3468
Manufacturer:
 binder
Manufacturer SKU:
 99 0537 12 05
Available: 18 pcs. Leadtime: 2 Weeks **
Total Price: 20.18 € *
1 pcs.
20.1824 €
10 pcs.
17.7667 €
50 pcs.
16.5529 €
150 pcs.
15.8151 €
500 pcs.
15.0059 €
5 pole
gold-plated
plug
screw locking
cable assembly
A
straight
M12
clamp connection
IP67
Plug, M12, 4 pole, clamp connection, screw locking, straight, 99 0525 14 04
Order No.:
 66P3447
Manufacturer:
 binder
Manufacturer SKU:
 99 0525 14 04
Available: 10 pcs. Leadtime: 4 Weeks **
Total Price: 16.64 € *
1 pcs.
16.6362 €
10 pcs.
14.6370 €
50 pcs.
13.6255 €
150 pcs.
13.0424 €
500 pcs.
12.3641 €
4 pole
gold-plated
plug
screw locking
cable assembly
A
straight
M12
clamp connection
IP67
Plug, M12, 5 pole, clamp connection, screw locking, straight, 99 0537 14 05
Order No.:
 66P3469
Manufacturer:
 binder
Manufacturer SKU:
 99 0537 14 05
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 20.18 € *
1 pcs.
20.1824 €
10 pcs.
17.7667 €
50 pcs.
16.5529 €
150 pcs.
15.8151 €
500 pcs.
15.0059 €
5 pole
gold-plated
plug
screw locking
cable assembly
A
straight
M12
clamp connection
IP67
Plug, M12, 4 pole, clamp connection, screw locking, straight, 99 0525 12 04
Order No.:
 70P1036
Manufacturer:
 binder
Manufacturer SKU:
 99 0525 12 04
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 14.82 € *
1 pcs.
14.8155 €
10 pcs.
13.7802 €
50 pcs.
12.8282 €
100 pcs.
11.9238 €
4 pole
equipped
gold-plated
plug
screw locking
cable assembly
A
straight
M12
clamp connection
IP67