Varistors
626 items in 798 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E4572
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S2271K101
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2856 €
1000 pcs.
0.2451 €
2500 pcs.
0.2154 €
radial
430 V
350 V
275 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4586
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2301K101
Total Price: 8.45 € *
10 pcs.
0.8449 €
50 pcs.
0.7497 €
radial
470 V
385 V
300 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4588
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2301K101
Total Price: 1.99 € *
1 pcs.
1.9873 €
10 pcs.
1.8683 €
50 pcs.
1.6303 €
250 pcs.
1.4161 €
1000 pcs.
1.2376 €
radial
470 V
385 V
300 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4600
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2381K101
Total Price: 1.36 € *
1 pcs.
1.3566 €
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
radial
620 V
505 V
385 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4608
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2421K101
Total Price: 2.07 € *
1 pcs.
2.0706 €
25 pcs.
1.7493 €
200 pcs.
1.4875 €
400 pcs.
1.4280 €
800 pcs.
1.3566 €
radial
680 V
560 V
420 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4612
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2461K101
Total Price: 10.95 € *
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2000 pcs.
0.6783 €
radial
750 V
615 V
460 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4620
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S2511K101
Total Price: 2.15 € *
1 pcs.
2.1539 €
25 pcs.
1.8326 €
250 pcs.
1.5351 €
500 pcs.
1.4637 €
radial
820 V
670 V
510 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4664
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220S3251K101
Total Price: 1.83 € *
1 pcs.
1.8326 €
10 pcs.
1.3447 €
200 pcs.
1.1067 €
1000 pcs.
0.9401 €
2000 pcs.
0.8092 €
radial
320 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, IEC, CECC, VDE
Order No.:
82E4806
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72510T0040M062
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.4046 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2499 €
SMD 0805
8 V
5.5 V
4 V
±20 %
0.005 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4808
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72510T0060M062
Total Price: 5.35 € *
10 pcs.
0.5355 €
50 pcs.
0.4165 €
250 pcs.
0.3451 €
1000 pcs.
0.3035 €
2000 pcs.
0.2737 €
SMD 0805
11 V
8 V
6 V
±20 %
0.005 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4812
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72510T0110K062
Total Price: 6.66 € *
10 pcs.
0.6664 €
50 pcs.
0.4879 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2000 pcs.
0.3035 €
SMD 0805
18 V
14 V
11 V
±10 %
0.005 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4819
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72510E0200K062
Total Price: 7.26 € *
10 pcs.
0.7259 €
50 pcs.
0.5474 €
250 pcs.
0.4284 €
1000 pcs.
0.3808 €
2000 pcs.
0.3332 €
SMD 0805
33 V
26 V
20 V
±10 %
0.005 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4820
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72510E0250K062
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4165 €
250 pcs.
0.3451 €
1000 pcs.
0.2987 €
SMD 0805
39 V
31 V
25 V
±10 %
0.005 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4822
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72520T0040M062
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.4879 €
250 pcs.
0.4165 €
1000 pcs.
0.3570 €
2500 pcs.
0.3094 €
SMD 1206
8 V
5.5 V
4 V
±20 %
0.008 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4840
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72520T0300K062
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
SMD 1206
47 V
38 V
30 V
±10 %
0.008 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4842
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72520T0350K062
Total Price: 0.57 € *
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4522 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
SMD 1206
56 V
45 V
35 V
±10 %
0.008 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4844
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72520T0400K062
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.2987 €
SMD 1206
68 V
56 V
40 V
±10 %
0.008 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4854
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72530T0140K062
Total Price: 7.02 € *
10 pcs.
0.7021 €
50 pcs.
0.5712 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
2500 pcs.
0.3570 €
SMD 1210
22 V
18 V
14 V
±10 %
0.01 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4858
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72530T0200K062
Total Price: 7.02 € *
10 pcs.
0.7021 €
50 pcs.
0.5950 €
250 pcs.
0.5236 €
1000 pcs.
0.4641 €
2000 pcs.
0.4165 €
SMD 1210
33 V
26 V
20 V
±10 %
0.01 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4862
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72530T0300K062
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.5712 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
SMD 1210
47 V
38 V
30 V
±10 %
0.01 W
-55 °C
125 °C
UL, IEC, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance