Varistors
626 items in 798 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6337
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214T2271K105
Total Price: 2,122.48 € *
1960 pcs.
1.0829 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6339
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214T2321K105
Total Price: 2,122.48 € *
1960 pcs.
1.0829 €
radial
510 V
420 V
320 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6340
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214T2351K105
Total Price: 2,122.48 € *
1960 pcs.
1.0829 €
radial
560 V
460 V
350 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6341
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214T2381K105
Total Price: 2,122.48 € *
1960 pcs.
1.0829 €
radial
620 V
505 V
385 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6342
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214T2421K105
Total Price: 2,122.48 € *
1960 pcs.
1.0829 €
radial
680 V
560 V
420 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6343
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220P3131K101
Total Price: 1,927.80 € *
1500 pcs.
1.2852 €
radial
205 V
170 V
130 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6345
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220P3151K101
Total Price: 1,927.80 € *
1500 pcs.
1.2852 €
radial
240 V
200 V
150 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6346
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220P3171K101
Total Price: 1,927.80 € *
1500 pcs.
1.2852 €
radial
270 V
225 V
175 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6347
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220P3211K101
Total Price: 1,927.80 € *
1500 pcs.
1.2852 €
radial
330 V
270 V
210 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6348
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220P3231K101
Total Price: 1,927.80 € *
1500 pcs.
1.2852 €
radial
360 V
300 V
230 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6349
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220P3251K101
Total Price: 1,927.80 € *
1500 pcs.
1.2852 €
radial
390 V
320 V
250 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6353
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220P3351K101
Total Price: 1,927.80 € *
1500 pcs.
1.2852 €
radial
560 V
460 V
350 V
±10 %
1 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6361
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0131K101
Total Price: 2,195.55 € *
1500 pcs.
1.4637 €
radial
205 V
170 V
130 V
±10 %
1.2 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6362
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0151K101
Total Price: 2,195.55 € *
1500 pcs.
1.4637 €
radial
240 V
200 V
150 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6363
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0171K101
Total Price: 2,195.55 € *
1500 pcs.
1.4637 €
radial
270 V
225 V
175 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6364
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0211K101
Total Price: 1,463.70 € *
1000 pcs.
1.4637 €
radial
330 V
270 V
210 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6365
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0231K101
Total Price: 2,195.55 € *
1500 pcs.
1.4637 €
radial
360 V
300 V
230 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6366
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0251K101
Total Price: 2,195.55 € *
1500 pcs.
1.4637 €
radial
390 V
320 V
250 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6367
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0271K101
Total Price: 3,462.90 € *
3000 pcs.
1.1543 €
radial
430 V
350 V
275 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6368
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72220Q0301K101
Total Price: 2,195.55 € *
1500 pcs.
1.4637 €
radial
470 V
385 V
300 V
±10 %
1.2 W
20 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance