Varistors
626 items in 798 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6316
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2271K151
Total Price: 2,094.40 € *
4000 pcs.
0.5236 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6317
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2271K551
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6318
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2301K551
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
470 V
385 V
300 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6319
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2321K101
Total Price: 2,713.20 € *
6000 pcs.
0.4522 €
radial
510 V
420 V
320 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6320
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2321K151
Total Price: 2,094.40 € *
4000 pcs.
0.5236 €
radial
510 V
420 V
320 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6321
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2321K551
Total Price: 2,094.40 € *
4000 pcs.
0.5236 €
radial
510 V
420 V
320 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6322
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2381K301
Total Price: 1,356.60 € *
3000 pcs.
0.4522 €
radial
620 V
505 V
385 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6323
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2421K101
Total Price: 1,820.70 € *
3000 pcs.
0.6069 €
radial
680 V
560 V
420 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6325
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2421K551
Total Price: 2,070.60 € *
3000 pcs.
0.6902 €
radial
680 V
560 V
420 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6326
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2461K501
Total Price: 1,820.70 € *
3000 pcs.
0.6069 €
radial
750 V
615 V
460 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6327
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2551K101
Total Price: 1,820.70 € *
3000 pcs.
0.6069 €
radial
910 V
745 V
550 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6328
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2551K151
Total Price: 2,070.60 € *
3000 pcs.
0.6902 €
radial
910 V
745 V
550 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6329
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2551K551
Total Price: 2,070.60 € *
3000 pcs.
0.6902 €
radial
910 V
745 V
550 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6330
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2621K101
Total Price: 1,820.70 € *
3000 pcs.
0.6069 €
radial
1 V
825 V
625 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6331
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2681K101
Total Price: 1,820.70 € *
3000 pcs.
0.6069 €
radial
1.1 V
895 V
680 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6332
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214T2131K105
Total Price: 2,122.48 € *
1960 pcs.
1.0829 €
radial
205 V
170 V
130 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6333
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214T2151K105
Total Price: 2,122.48 € *
1960 pcs.
1.0829 €
radial
240 V
200 V
150 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6334
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214T2171K105
Total Price: 2,122.48 € *
1960 pcs.
1.0829 €
radial
270 V
225 V
175 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6335
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214T2231K105
Total Price: 2,122.48 € *
1960 pcs.
1.0829 €
radial
360 V
300 V
230 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6336
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214T2251K105
Total Price: 2,122.48 € *
1960 pcs.
1.0829 €
radial
390 V
320 V
250 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance