Varistors
626 items in 798 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6201
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2271K551
Total Price: 1,749.30 € *
3000 pcs.
0.5831 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6202
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2301K101
Total Price: 2,713.20 € *
6000 pcs.
0.4522 €
radial
470 V
385 V
300 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6204
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2351K101
Total Price: 3,141.60 € *
6000 pcs.
0.5236 €
radial
560 V
460 V
350 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6205
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2381K101
Total Price: 2,199.12 € *
4200 pcs.
0.5236 €
radial
620 V
505 V
385 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6207
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2461K101
Total Price: 2,177.70 € *
3000 pcs.
0.7259 €
radial
750 V
615 V
460 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6209
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2551K101
Total Price: 2,613.24 € *
3600 pcs.
0.7259 €
radial
910 V
745 V
550 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6210
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2621K101
Total Price: 1,742.16 € *
2400 pcs.
0.7259 €
radial
1 V
825 V
625 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6211
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2681K101
Total Price: 2,177.70 € *
3000 pcs.
0.7259 €
radial
1.1 V
895 V
680 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6224
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0110K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
18 V
14 V
11 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6225
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0110K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
18 V
14 V
11 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6227
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0111K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
180 V
150 V
115 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6228
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0131K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
205 V
170 V
130 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6229
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0131K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
205 V
170 V
130 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6230
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0140K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
22 V
18 V
14 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6231
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0140K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
22 V
18 V
14 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6232
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0141K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
220 V
180 V
140 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6233
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0151K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
240 V
200 V
150 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6234
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0151K531
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
240 V
200 V
150 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6235
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0151K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
240 V
200 V
150 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6236
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0170K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
27 V
22 V
17 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance