Varistors
626 items in 798 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6174
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2301K131
Total Price: 1,320.90 € *
3000 pcs.
0.4403 €
radial
470 V
385 V
300 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6175
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2301K301
Total Price: 1,142.40 € *
3000 pcs.
0.3808 €
radial
470 V
385 V
300 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6176
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2381K101
Total Price: 1,142.40 € *
3000 pcs.
0.3808 €
radial
620 V
505 V
385 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6177
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2381K301
Total Price: 1,142.40 € *
3000 pcs.
0.3808 €
radial
620 V
505 V
385 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6178
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2381K551
Total Price: 1,320.90 € *
3000 pcs.
0.4403 €
radial
620 V
505 V
385 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6179
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2461K101
Total Price: 1,428.00 € *
3000 pcs.
0.4760 €
radial
750 V
615 V
460 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6180
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2551K101
Total Price: 1,428.00 € *
3000 pcs.
0.4760 €
radial
910 V
745 V
550 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6182
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2621K101
Total Price: 1,428.00 € *
3000 pcs.
0.4760 €
radial
1 V
825 V
625 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6183
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2681K101
Total Price: 1,428.00 € *
3000 pcs.
0.4760 €
radial
1.1 V
895 V
680 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6188
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2131K101
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
205 V
170 V
130 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6189
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2141K101
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
220 V
180 V
140 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6190
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2151K101
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
240 V
200 V
150 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6191
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2151K151
Total Price: 1,749.30 € *
3000 pcs.
0.5831 €
radial
240 V
200 V
150 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6192
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2171K101
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
270 V
225 V
175 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6193
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2171K151
Total Price: 1,749.30 € *
3000 pcs.
0.5831 €
radial
270 V
225 V
175 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6194
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2171K551
Total Price: 3,498.60 € *
6000 pcs.
0.5831 €
radial
270 V
225 V
175 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6195
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2211K101
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
330 V
270 V
210 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6196
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2231K101
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
360 V
300 V
230 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6199
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2271K151
Total Price: 1,749.30 € *
3000 pcs.
0.5831 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6200
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214P2271K351
Total Price: 1,749.30 € *
3000 pcs.
0.5831 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance