Varistors
626 items in 798 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6149
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0600K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
100 V
85 V
60 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6150
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0621K101
Total Price: 2,570.40 € *
6000 pcs.
0.4284 €
radial
1 V
825 V
625 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6151
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0621K351
Total Price: 1,392.30 € *
3000 pcs.
0.4641 €
radial
1 V
825 V
625 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6152
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0681K351
Total Price: 1,392.30 € *
3000 pcs.
0.4641 €
radial
1.1 V
895 V
680 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6153
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0750K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
120 V
100 V
75 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6154
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0950K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
150 V
125 V
95 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6155
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0950K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
150 V
125 V
95 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6156
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S1140K102
Total Price: 2,177.70 € *
3000 pcs.
0.7259 €
radial
22 V
16 V
14 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6158
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S1140K152
Total Price: 2,391.90 € *
3000 pcs.
0.7973 €
radial
22 V
16 V
14 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6160
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S1140K501
Total Price: 2,177.70 € *
3000 pcs.
0.7259 €
radial
22 V
16 V
14 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6161
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S1140K551
Total Price: 2,391.90 € *
3000 pcs.
0.7973 €
radial
22 V
16 V
14 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6162
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S1140K552
Total Price: 2,391.90 € *
3000 pcs.
0.7973 €
radial
22 V
16 V
14 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6163
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S1170K102
Total Price: 2,177.70 € *
3000 pcs.
0.7259 €
radial
27 V
20 V
17 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6164
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S1300K102
Total Price: 2,177.70 € *
3000 pcs.
0.7259 €
radial
47 V
38 V
30 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6165
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2141K301
Total Price: 1,142.40 € *
3000 pcs.
0.3808 €
radial
220 V
180 V
140 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6166
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2151K551
Total Price: 1,320.90 € *
3000 pcs.
0.4403 €
radial
240 V
200 V
150 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6167
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2171K101
Total Price: 1,142.40 € *
3000 pcs.
0.3808 €
radial
270 V
225 V
175 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6169
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2211K101
Total Price: 1,142.40 € *
3000 pcs.
0.3808 €
radial
330 V
270 V
210 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6170
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2231K101
Total Price: 1,142.40 € *
3000 pcs.
0.3808 €
radial
360 V
300 V
230 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6173
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S2271K551
Total Price: 1,320.90 € *
3000 pcs.
0.4403 €
radial
430 V
350 V
275 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance