Varistors
626 items in 798 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6128
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0321K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
510 V
420 V
320 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6129
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0350K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
56 V
45 V
35 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6130
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0350K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
56 V
45 V
35 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6131
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0351K101
Total Price: 3,213.00 € *
9000 pcs.
0.357 €
radial
560 V
460 V
350 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6132
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0351K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
560 V
460 V
350 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6133
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0381K351
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
620 V
505 V
385 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6134
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0381K551
Total Price: 1,618.40 € *
4000 pcs.
0.4046 €
radial
620 V
505 V
385 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6135
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0400K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
68 V
56 V
40 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6136
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0421K131
Total Price: 928.20 € *
2000 pcs.
0.4641 €
radial
680 V
560 V
420 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6137
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0421K331
Total Price: 1,392.30 € *
3000 pcs.
0.4641 €
radial
680 V
560 V
420 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6138
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0441K101
Total Price: 1,285.20 € *
3000 pcs.
0.4284 €
radial
715 V
585 V
440 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6139
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0441K331
Total Price: 1,392.30 € *
3000 pcs.
0.4641 €
radial
715 V
585 V
440 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6140
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0461K331
Total Price: 1,392.30 € *
3000 pcs.
0.4641 €
radial
750 V
615 V
460 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6141
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0461K351
Total Price: 1,392.30 € *
3000 pcs.
0.4641 €
radial
750 V
615 V
460 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6142
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0461K501
Total Price: 1,285.20 € *
3000 pcs.
0.4284 €
radial
750 V
615 V
460 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6143
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0461K551
Total Price: 1,392.30 € *
3000 pcs.
0.4641 €
radial
750 V
615 V
460 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6144
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0500K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
82 V
65 V
50 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6145
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0500K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
82 V
65 V
50 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6147
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0600K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
100 V
85 V
60 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6148
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0600K501
Total Price: 1,071.00 € *
3000 pcs.
0.357 €
radial
100 V
85 V
60 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance