Varistors
626 items in 798 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6084
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2621K101
Total Price: 1,606.50 € *
3000 pcs.
0.5355 €
radial
1 V
825 V
625 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6085
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2681K101
Total Price: 1,606.50 € *
3000 pcs.
0.5355 €
radial
1.1 V
895 V
680 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6086
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0110K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
18 V
14 V
11 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6087
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0111K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
180 V
150 V
115 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6088
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0131K131
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
205 V
170 V
130 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6089
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0131K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
205 V
170 V
130 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6090
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0131K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
205 V
170 V
130 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6091
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0140K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
22 V
18 V
14 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6092
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0140K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
22 V
18 V
14 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6093
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0141K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
220 V
180 V
140 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6094
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0151K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
240 V
200 V
150 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6095
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0151K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
240 V
200 V
150 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6096
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0170K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
27 V
22 V
17 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6097
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0171K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
270 V
225 V
175 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6099
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0200K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
33 V
26 V
20 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6100
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0200K531
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
33 V
26 V
20 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6101
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0200K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
33 V
26 V
20 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6102
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0231K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
360 V
300 V
230 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6103
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0231K551
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
360 V
300 V
230 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6104
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210S0250K151
Total Price: 1,213.80 € *
3000 pcs.
0.4046 €
radial
39 V
31 V
25 V
±10 %
0.05 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance