Varistors
626 items in 798 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6051
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0461K151
Total Price: 1,785.00 € *
5000 pcs.
0.357 €
radial
750 V
615 V
460 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6055
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0500K311
Total Price: 1,124.55 € *
4500 pcs.
0.2499 €
radial
82 V
65 V
50 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6064
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S1140K201
Total Price: 7,711.20 € *
18000 pcs.
0.4284 €
radial
22 V
16 V
14 V
±10 %
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6066
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S2211K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
330 V
270 V
210 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6067
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S2251K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
390 V
320 V
250 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6068
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S2271K311
Total Price: 1,350.65 € *
5000 pcs.
0.2701 €
radial
430 V
350 V
275 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6069
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S2301K151
Total Price: 1,350.65 € *
5000 pcs.
0.2701 €
radial
470 V
385 V
300 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6070
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S2321K311
Total Price: 1,620.78 € *
6000 pcs.
0.2701 €
radial
510 V
420 V
320 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6071
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S2381K101
Total Price: 1,225.70 € *
5000 pcs.
0.2451 €
radial
620 V
505 V
385 V
±10 %
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6073
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2171K101
Total Price: 1,285.20 € *
3000 pcs.
0.4284 €
radial
270 V
225 V
175 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6074
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2271K101
Total Price: 3,105.90 € *
9000 pcs.
0.3451 €
radial
430 V
350 V
275 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6075
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2301K101
Total Price: 2,570.40 € *
6000 pcs.
0.4284 €
radial
470 V
385 V
300 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6076
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2321K101
Total Price: 3,855.60 € *
9000 pcs.
0.4284 €
radial
510 V
420 V
320 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6077
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2351K101
Total Price: 1,285.20 € *
3000 pcs.
0.4284 €
radial
560 V
460 V
350 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6078
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2381K101
Total Price: 1,285.20 € *
3000 pcs.
0.4284 €
radial
620 V
505 V
385 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6079
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2421K101
Total Price: 1,606.50 € *
3000 pcs.
0.5355 €
radial
680 V
560 V
420 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6080
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2421K301
Total Price: 1,606.50 € *
3000 pcs.
0.5355 €
radial
680 V
560 V
420 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6081
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2461K101
Total Price: 1,606.50 € *
3000 pcs.
0.5355 €
radial
750 V
615 V
460 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6082
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2511K101
Total Price: 1,606.50 € *
3000 pcs.
0.5355 €
radial
820 V
670 V
510 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Order No.:
82E6083
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72210P2551K101
Total Price: 1,606.50 € *
3000 pcs.
0.5355 €
radial
910 V
745 V
550 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
UL, CSA, VDE, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance