Varistors
626 items in 798 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6006
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0141K101
Total Price: 1,130.50 € *
5000 pcs.
0.2261 €
radial
220 V
180 V
140 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6014
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0170K201
Total Price: 1,130.50 € *
5000 pcs.
0.2261 €
radial
27 V
22 V
17 V
±10 %
0.02 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6022
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0211K101
Total Price: 1,130.50 € *
5000 pcs.
0.2261 €
radial
210 V
±10 %
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6027
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0251K111
Total Price: 1,249.50 € *
5000 pcs.
0.2499 €
radial
390 V
320 V
250 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6028
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0251K211
Total Price: 1,249.50 € *
5000 pcs.
0.2499 €
radial
390 V
320 V
250 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6029
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0251K311
Total Price: 1,874.25 € *
7500 pcs.
0.2499 €
radial
390 V
320 V
250 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6030
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0271K111
Total Price: 1,499.40 € *
6000 pcs.
0.2499 €
radial
430 V
350 V
275 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6031
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0271K161
Total Price: 1,499.40 € *
6000 pcs.
0.2499 €
radial
430 V
350 V
275 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6032
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0271K211
Total Price: 1,499.40 € *
6000 pcs.
0.2499 €
radial
430 V
350 V
275 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6033
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0271K311
Total Price: 1,499.40 € *
6000 pcs.
0.2499 €
radial
430 V
350 V
275 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6034
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0271K321
Total Price: 1,249.50 € *
5000 pcs.
0.2499 €
radial
430 V
350 V
275 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6037
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0301K111
Total Price: 1,499.40 € *
6000 pcs.
0.2499 €
radial
470 V
385 V
300 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6038
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0301K201
Total Price: 1,130.50 € *
5000 pcs.
0.2261 €
radial
470 V
385 V
300 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6039
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0301K211
Total Price: 1,249.50 € *
5000 pcs.
0.2499 €
radial
470 V
385 V
300 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6040
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0301K311
Total Price: 1,499.40 € *
6000 pcs.
0.2499 €
radial
470 V
385 V
300 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6041
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0321K101
Total Price: 1,130.50 € *
5000 pcs.
0.2261 €
radial
510 V
420 V
320 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6045
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0381K311
Total Price: 1,249.50 € *
5000 pcs.
0.2499 €
radial
620 V
505 V
385 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6048
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0421K311
Total Price: 1,785.00 € *
5000 pcs.
0.357 €
radial
680 V
560 V
420 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6049
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0441K101
Total Price: 1,386.35 € *
5000 pcs.
0.2773 €
radial
715 V
585 V
440 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Order No.:
82E6050
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72207S0441K311
Total Price: 1,785.00 € *
5000 pcs.
0.357 €
radial
715 V
585 V
440 V
±10 %
0.25 W
7 mm
-40 °C
105 °C
UL, CSA, VDE, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance