Varistors
1,129 items in 3,545 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
07E5087
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D330K
Total Price: 1,071.00 € *
2000 pcs.
0.5355 €
radial
33 V
26 V
20 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5091
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D361K
Total Price: 761.60 € *
2000 pcs.
0.3808 €
radial
360 V
300 V
230 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5093
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D390K
Total Price: 1,071.00 € *
2000 pcs.
0.5355 €
radial
39 V
31 V
25 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5095
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D391K
Total Price: 2,713.20 € *
6000 pcs.
0.4522 €
radial
390 V
320 V
250 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5097
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D431K
Total Price: 2,213.40 € *
6000 pcs.
0.3689 €
radial
430 V
350 V
275 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5098
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D431KTR
Total Price: 2,641.80 € *
6000 pcs.
0.4403 €
radial
430 V
350 V
275 V
±10 %
-40 °C
85 °C
Order No.:
07E5099
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D470K
Total Price: 1,071.00 € *
2000 pcs.
0.5355 €
radial
47 V
38 V
30 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5101
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D471K
Total Price: 2,713.20 € *
6000 pcs.
0.4522 €
radial
470 V
385 V
300 V
±10 %
-40 °C
85 °C
Order No.:
07E5103
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D511K
Total Price: 2,713.20 € *
6000 pcs.
0.4522 €
radial
510 V
415 V
320 V
±10 %
-40 °C
85 °C
Order No.:
07E5105
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D560K
Total Price: 1,071.00 € *
2000 pcs.
0.5355 €
radial
56 V
45 V
35 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5108
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D561KTR
Total Price: 2,998.80 € *
6000 pcs.
0.4998 €
radial
560 V
460 V
350 V
±10 %
-40 °C
85 °C
Order No.:
07E5111
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D680K
Total Price: 1,071.00 € *
2000 pcs.
0.5355 €
radial
68 V
56 V
40 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5115
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D751K
Total Price: 4,141.20 € *
6000 pcs.
0.6902 €
radial
750 V
615 V
460 V
±10 %
-40 °C
85 °C
Order No.:
07E5119
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D820K
Total Price: 761.60 € *
2000 pcs.
0.3808 €
radial
82 V
65 V
50 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5121
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D821K
Total Price: 3,998.40 € *
6000 pcs.
0.6664 €
radial
820 V
670 V
510 V
±10 %
-40 °C
85 °C
Order No.:
07E5123
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D911K
Total Price: 3,998.40 € *
6000 pcs.
0.6664 €
radial
910 V
745 V
550 V
±10 %
-40 °C
85 °C
Order No.:
07E5553
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
ISOM3-230-B-L2
Total Price: 4,165.00 € *
5000 pcs.
0.833 €
radial
300 V
230 V
7.5 mm
-40 °C
125 °C
UL, CSA
Order No.:
07E5554
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
ISOM3-250-B-L2
Total Price: 4,165.00 € *
5000 pcs.
0.833 €
radial
320 V
250 V
7.5 mm
-40 °C
125 °C
UL, CSA
Order No.:
07E5555
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
ISOM3-275-B-L2
Total Price: 4,165.00 € *
5000 pcs.
0.833 €
radial
320 V
275 V
7.5 mm
-40 °C
125 °C
UL, CSA
Order No.:
07E5556
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
ISOM3-300-B-L2
Total Price: 4,165.00 € *
5000 pcs.
0.833 €
radial
385 V
300 V
7.5 mm
-40 °C
125 °C
UL, CSA
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance