Varistors
1,129 items in 3,545 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
07E5029
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D390KTR
Total Price: 1,713.60 € *
6000 pcs.
0.2856 €
radial
39 V
31 V
25 V
±10 %
-40 °C
85 °C
Order No.:
07E5030
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D391K
Total Price: 1,270.92 € *
6000 pcs.
0.2118 €
radial
390 V
320 V
250 V
±10 %
-40 °C
85 °C
Order No.:
07E5033
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D431KTR
Total Price: 1,228.08 € *
6000 pcs.
0.2047 €
radial
430 V
350 V
275 V
±10 %
-40 °C
85 °C
Order No.:
07E5034
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D470K
Total Price: 1,104.32 € *
6400 pcs.
0.1725 €
radial
47 V
38 V
30 V
±10 %
7.5 mm
-40 °C
105 °C
UL
Order No.:
07E5037
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D471KTR
Total Price: 1,049.58 € *
6000 pcs.
0.1749 €
radial
470 V
385 V
300 V
±10 %
-40 °C
85 °C
Order No.:
07E5038
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D511K
Total Price: 1,392.30 € *
6000 pcs.
0.2321 €
radial
510 V
415 V
320 V
±10 %
-40 °C
85 °C
Order No.:
07E5042
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D561K
Total Price: 1,313.76 € *
6000 pcs.
0.2190 €
radial
560 V
460 V
350 V
±10 %
-40 °C
85 °C
Order No.:
07E5046
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D680K
Total Price: 1,096.70 € *
6400 pcs.
0.1714 €
radial
68 V
56 V
40 V
±10 %
-40 °C
85 °C
Order No.:
07E5049
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D681KTR
Total Price: 1,720.74 € *
6000 pcs.
0.2868 €
radial
680 V
560 V
420 V
±10 %
-40 °C
85 °C
Order No.:
07E5054
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D820K
Total Price: 1,150.02 € *
6400 pcs.
0.1797 €
radial
82 V
65 V
50 V
±10 %
-40 °C
85 °C
Order No.:
07E5059
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D101K
Total Price: 761.60 € *
2000 pcs.
0.3808 €
radial
100 V
85 V
60 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5060
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D101KTR
Total Price: 2,427.60 € *
6000 pcs.
0.4046 €
radial
100 V
85 V
60 V
±10 %
-40 °C
85 °C
Order No.:
07E5061
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D102K
Total Price: 4,855.20 € *
6000 pcs.
0.8092 €
radial
1 V
825 V
625 V
±10 %
-40 °C
85 °C
Order No.:
07E5062
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D112K
Total Price: 4,641.00 € *
6000 pcs.
0.7735 €
radial
1.1 V
895 V
680 V
±10 %
-40 °C
85 °C
Order No.:
07E5063
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D121K
Total Price: 761.60 € *
2000 pcs.
0.3808 €
radial
120 V
100 V
75 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5065
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D151K
Total Price: 690.20 € *
2000 pcs.
0.3451 €
radial
150 V
125 V
95 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5068
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D180K
Total Price: 1,071.00 € *
2000 pcs.
0.5355 €
radial
18 V
14 V
11 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5070
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D181K
Total Price: 714.00 € *
2000 pcs.
0.357 €
radial
180 V
150 V
115 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5073
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D201K
Total Price: 714.00 € *
2000 pcs.
0.357 €
radial
200 V
170 V
130 V
±10 %
1 W
20 mm
-40 °C
85 °C
Order No.:
07E5075
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-20D220K
Total Price: 1,071.00 € *
2000 pcs.
0.5355 €
radial
22 V
18 V
14 V
±10 %
1 W
20 mm
-40 °C
85 °C
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance