Varistors
1,129 items in 3,545 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
07E4985
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D681KTR
Total Price: 478.38 € *
2000 pcs.
0.2392 €
radial
680 V
560 V
420 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
Order No.:
07E4987
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D751KTR
Total Price: 478.38 € *
2000 pcs.
0.2392 €
radial
750 V
620 V
460 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
Order No.:
07E4989
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D781KTR
Total Price: 552.16 € *
2000 pcs.
0.2761 €
radial
780 V
640 V
480 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
Order No.:
07E4990
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D820K
Total Price: 445.06 € *
2000 pcs.
0.2225 €
radial
82 V
65 V
50 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
Order No.:
07E4991
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D820KTR
Total Price: 533.12 € *
2000 pcs.
0.2666 €
radial
82 V
65 V
50 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
Order No.:
07E4993
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D821KTR
Total Price: 552.16 € *
2000 pcs.
0.2761 €
radial
820 V
675 V
510 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
Order No.:
07E4994
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D101K
Total Price: 1,150.02 € *
6400 pcs.
0.1797 €
radial
100 V
85 V
60 V
±10 %
-40 °C
85 °C
Order No.:
07E4997
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D112K
Total Price: 2,284.80 € *
6000 pcs.
0.3808 €
radial
1.1 V
895 V
680 V
±10 %
-40 °C
85 °C
Order No.:
07E4998
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D121K
Total Price: 1,150.02 € *
6400 pcs.
0.1797 €
radial
120 V
100 V
75 V
±10 %
0.4 W
10 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
07E5000
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D151K
Total Price: 1,035.78 € *
6400 pcs.
0.1618 €
radial
150 V
125 V
95 V
±10 %
-40 °C
85 °C
Order No.:
07E5001
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D151KTR
Total Price: 1,235.22 € *
6000 pcs.
0.2059 €
radial
150 V
125 V
95 V
±10 %
-40 °C
85 °C
Order No.:
07E5008
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D201K
Total Price: 1,035.78 € *
6400 pcs.
0.1618 €
radial
200 V
170 V
130 V
±10 %
-40 °C
85 °C
Order No.:
07E5012
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D221K
Total Price: 1,089.09 € *
6400 pcs.
0.1702 €
radial
220 V
180 V
140 V
±10 %
-40 °C
85 °C
Order No.:
07E5015
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D241KTR
Total Price: 1,285.20 € *
6000 pcs.
0.2142 €
radial
240 V
200 V
150 V
±10 %
-40 °C
85 °C
Order No.:
07E5019
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D271KTR
Total Price: 1,285.20 € *
6000 pcs.
0.2142 €
radial
270 V
225 V
175 V
±10 %
-40 °C
85 °C
Order No.:
07E5020
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D301K
Total Price: 1,089.09 € *
6400 pcs.
0.1702 €
radial
300 V
250 V
190 V
±10 %
-40 °C
85 °C
Order No.:
07E5022
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D330K
Total Price: 1,172.86 € *
6400 pcs.
0.1833 €
radial
33 V
26 V
20 V
±10 %
-40 °C
85 °C
Order No.:
07E5024
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D331K
Total Price: 1,089.09 € *
6400 pcs.
0.1702 €
radial
330 V
275 V
210 V
±10 %
-40 °C
85 °C
Order No.:
07E5027
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D361KTR
Total Price: 1,285.20 € *
6000 pcs.
0.2142 €
radial
360 V
300 V
230 V
±10 %
-40 °C
85 °C
Order No.:
07E5028
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D390K
Total Price: 1,538.43 € *
6400 pcs.
0.2404 €
radial
39 V
31 V
25 V
±10 %
-40 °C
85 °C
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance