Varistors
1,129 items in 3,545 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6281
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0461K501
Total Price: 1,713.60 € *
4000 pcs.
0.4284 €
radial
750 V
615 V
460 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6282
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0461K551
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
750 V
615 V
460 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6283
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0500K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
82 V
65 V
50 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6284
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0500K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
82 V
65 V
50 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6287
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0551K301
Total Price: 1,356.60 € *
3000 pcs.
0.4522 €
radial
910 V
745 V
550 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6288
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0551K331
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
910 V
745 V
550 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6290
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0600K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
100 V
85 V
60 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6291
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0600K501
Total Price: 1,249.50 € *
3000 pcs.
0.4165 €
radial
100 V
85 V
60 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6292
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0600K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
100 V
85 V
60 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6293
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0621K351
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
1 V
825 V
625 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6295
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0681K351
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
1.1 V
895 V
680 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6296
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0750K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
120 V
100 V
75 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6297
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0750K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
120 V
100 V
75 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6298
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0950K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
150 V
125 V
95 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6299
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0950K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
150 V
125 V
95 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6312
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2141K101
Total Price: 1,356.60 € *
3000 pcs.
0.4522 €
radial
220 V
180 V
140 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6313
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2151K151
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
240 V
200 V
150 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6314
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2171K551
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
270 V
225 V
175 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6315
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2211K101
Total Price: 1,356.60 € *
3000 pcs.
0.4522 €
radial
330 V
270 V
210 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6316
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S2271K151
Total Price: 2,094.40 € *
4000 pcs.
0.5236 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance