Varistors
1,129 items in 3,545 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
82E6259
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0301K551
Total Price: 2,341.92 € *
4800 pcs.
0.4879 €
radial
470 V
385 V
300 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6260
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0321K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
510 V
420 V
320 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6261
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0321K331
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
510 V
420 V
320 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6262
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0321K501
Total Price: 1,249.50 € *
3000 pcs.
0.4165 €
radial
510 V
420 V
320 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6263
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0321K531
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
510 V
420 V
320 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6264
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0321K551
Total Price: 1,951.60 € *
4000 pcs.
0.4879 €
radial
510 V
420 V
320 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6265
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0350K531
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
56 V
45 V
35 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6266
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0350K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
56 V
45 V
35 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6267
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0351K101
Total Price: 2,499.00 € *
6000 pcs.
0.4165 €
radial
560 V
460 V
350 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6269
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0381K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
620 V
505 V
385 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6270
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0381K501
Total Price: 1,570.80 € *
4000 pcs.
0.3927 €
radial
620 V
505 V
385 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6271
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0381K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
620 V
505 V
385 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6272
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0400K151
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
68 V
56 V
40 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6273
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0400K551
Total Price: 1,463.70 € *
3000 pcs.
0.4879 €
radial
68 V
56 V
40 V
±10 %
0.1 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6274
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0421K151
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
680 V
560 V
420 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6275
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0421K331
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
680 V
560 V
420 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6277
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0421K551
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
680 V
560 V
420 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6278
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0441K101
Total Price: 1,899.24 € *
4200 pcs.
0.4522 €
radial
715 V
585 V
440 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6279
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0461K151
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
430 V
350 V
275 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Order No.:
82E6280
Manufacturer:
TDK (EPCOS)
Manufacturer SKU:
B72214S0461K331
Total Price: 1,570.80 € *
3000 pcs.
0.5236 €
radial
750 V
615 V
460 V
±10 %
0.6 W
14 mm
-40 °C
105 °C
UL, CSA, VDE, CQC, IEC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance